
MP1475SGJ-Z | |
|---|---|
DigiKey Part Number | 1589-MP1475SGJ-ZTR-ND - Tape & Reel (TR) 1589-MP1475SGJ-ZCT-ND - Cut Tape (CT) 1589-MP1475SGJ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1475SGJ-Z |
Description | IC REG BUCK ADJ 3A TSOT23-8 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP1475DJ-LF-P | Monolithic Power Systems Inc. | 958 | 1589-1022-1-ND | 2,10000 € | Parametric Equivalent |
| MP1475DJ-LF-Z | Monolithic Power Systems Inc. | 3.046 | 1589-1844-1-ND | 1,78000 € | Parametric Equivalent |
| MP1475SGJ-P | Monolithic Power Systems Inc. | 627 | 1589-1023-1-ND | 1,78000 € | Parametric Equivalent |
| MP1495SGJ-Z | Monolithic Power Systems Inc. | 1.942 | 1589-1849-1-ND | 1,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,07200 € | 10,72 € |
| 25 | 0,97400 € | 24,35 € |
| 100 | 0,86660 € | 86,66 € |
| 250 | 0,81532 € | 203,83 € |
| 500 | 0,78444 € | 392,22 € |
| 1.000 | 0,78021 € | 780,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,72759 € | 2.182,77 € |
| 6.000 | 0,71221 € | 4.273,26 € |
| 9.000 | 0,70452 € | 6.340,68 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |


