
MP1475SGJ-P | |
|---|---|
DigiKey Part Number | 1589-1023-2-ND - Tape & Reel (TR) 1589-1023-1-ND - Cut Tape (CT) 1589-1023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1475SGJ-P |
Description | IC REG BUCK ADJ 3A TSOT23-8 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,31600 € | 13,16 € |
| 25 | 1,19920 € | 29,98 € |
| 100 | 1,07080 € | 107,08 € |
| 250 | 1,00956 € | 252,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,97262 € | 486,31 € |
| 1.000 | 0,94224 € | 942,24 € |
| 1.500 | 0,92702 € | 1.390,53 € |
| 2.500 | 0,91016 € | 2.275,40 € |
| 3.500 | 0,90030 € | 3.151,05 € |
| 5.000 | 0,89082 € | 4.454,10 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |


