
MP1475SGJ-Z | |
|---|---|
DigiKey Part Number | 1589-MP1475SGJ-ZTR-ND - Tape & Reel (TR) 1589-MP1475SGJ-ZCT-ND - Cut Tape (CT) 1589-MP1475SGJ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1475SGJ-Z |
Description | IC REG BUCK ADJ 3A TSOT23-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15.2V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 $ | 1,67 $ |
| 10 | 1,22400 $ | 12,24 $ |
| 25 | 1,11280 $ | 27,82 $ |
| 100 | 0,98990 $ | 98,99 $ |
| 250 | 0,93140 $ | 232,85 $ |
| 500 | 0,89608 $ | 448,04 $ |
| 1.000 | 0,86704 $ | 867,04 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,83115 $ | 2.493,45 $ |
| 6.000 | 0,81359 $ | 4.881,54 $ |
| 9.000 | 0,80480 $ | 7.243,20 $ |
| Unit Price without VAT: | 1,67000 $ |
|---|---|
| Unit Price with VAT: | 1,98730 $ |

