Direct

MIE1W0505BGLVH-3R-P | |
|---|---|
DigiKey Part Number | 1589-MIE1W0505BGLVH-3R-PTR-ND - Tape & Reel (TR) 1589-MIE1W0505BGLVH-3R-PCT-ND - Cut Tape (CT) 1589-MIE1W0505BGLVH-3R-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIE1W0505BGLVH-3R-P |
Description | NEXT GEN ULTRA SMALL SIZE ISOLAT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3 ~ 5V 200mA 3V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 2.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 50.5% | |
Mounting Type | Surface Mount | |
Package / Case | 12-PowerLFLGA | |
Size / Dimension | 0.20" L x 0.16" W x 0.05" H (5.0mm x 4.0mm x 1.3mm) | |
Supplier Device Package | 12-LGA (4x5) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 5 | 1,30600 € | 6,53 € |
| 10 | 1,28400 € | 12,84 € |
| 25 | 1,25680 € | 31,42 € |
| 50 | 1,23660 € | 61,83 € |
| 100 | 1,21660 € | 121,66 € |
| 250 | 1,19060 € | 297,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,17126 € | 585,63 € |
| 1.000 | 1,15220 € | 1.152,20 € |
| 1.500 | 1,14119 € | 1.711,78 € |
| 2.500 | 1,12745 € | 2.818,62 € |
| 3.500 | 1,11848 € | 3.914,68 € |
| 5.000 | 1,10905 € | 5.545,25 € |
| cms-vat-exclude-title: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |











