
DMN3300UQ-7 | |
---|---|
DigiKey Part Number | 31-DMN3300UQ-7TR-ND - Tape & Reel (TR) 31-DMN3300UQ-7CT-ND - Cut Tape (CT) 31-DMN3300UQ-7DKR-ND - Digi-Reel® |
Manufacturer | Diodes Incorporated |
Manufacturer Product Number | DMN3300UQ-7 |
Description | MOSFET BVDSS: 25V~30V SOT23 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 1.5A (Ta) 700mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 4.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 193 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,40000 € | 0,40 € |
10 | 0,25600 € | 2,56 € |
100 | 0,12860 € | 12,86 € |
500 | 0,11922 € | 59,61 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,09275 € | 278,25 € |
6.000 | 0,08487 € | 509,22 € |
9.000 | 0,07612 € | 685,08 € |
15.000 | 0,07372 € | 1.105,80 € |
21.000 | 0,07045 € | 1.479,45 € |
Unit Price without VAT: | 0,40000 € |
---|---|
Unit Price with VAT: | 0,47600 € |