Direct

MDC97478GJ-P | |
|---|---|
DigiKey Part Number | 1589-MDC97478GJ-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MDC97478GJ-P |
Description | IC ADC 8BIT TSOT-23-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-6 |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Monolithic Power Systems Inc. | Number of A/D Converters 1 |
Packaging Tape & Reel (TR) | Architecture SAR |
Part Status Active | Reference Type Supply |
Number of Bits 8 | Voltage - Supply, Analog 3V ~ 3.6V |
Sampling Rate (Per Second) 1M | Voltage - Supply, Digital 3V ~ 3.6V |
Number of Inputs 1 | Operating Temperature -40°C ~ 85°C |
Input Type Single Ended | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Data Interface Serial | Supplier Device Package TSOT-23-6 |
Configuration S/H-ADC | Mounting Type Surface Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MDC97478GJ-Z | Monolithic Power Systems Inc. | 2.971 | 1589-MDC97478GJ-ZCT-ND | 1,09000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,75914 € | 379,57 € |
| Unit Price without VAT: | 0,75914 € |
|---|---|
| Unit Price with VAT: | 0,90338 € |


