
MDC97478GJ-Z | |
|---|---|
DigiKey Part Number | 1589-MDC97478GJ-ZTR-ND - Tape & Reel (TR) 1589-MDC97478GJ-ZCT-ND - Cut Tape (CT) 1589-MDC97478GJ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDC97478GJ-Z |
Description | IC ADC 8BIT TSOT-23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-6 |
Datasheet | Datasheet |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Monolithic Power Systems Inc. | Number of A/D Converters 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Architecture SAR |
Part Status Active | Reference Type Supply |
Number of Bits 8 | Voltage - Supply, Analog 3V ~ 3.6V |
Sampling Rate (Per Second) 1M | Voltage - Supply, Digital 3V ~ 3.6V |
Number of Inputs 1 | Operating Temperature -40°C ~ 85°C |
Input Type Single Ended | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Data Interface Serial | Supplier Device Package TSOT-23-6 |
Configuration S/H-ADC | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,79000 € | 7,90 € |
| 25 | 0,71440 € | 17,86 € |
| 100 | 0,63230 € | 63,23 € |
| 250 | 0,59304 € | 148,26 € |
| 500 | 0,56934 € | 284,67 € |
| 1.000 | 0,55915 € | 559,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52577 € | 1.577,31 € |
| 6.000 | 0,51398 € | 3.083,88 € |
| 9.000 | 0,50808 € | 4.572,72 € |
| 15.000 | 0,50154 € | 7.523,10 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |


