


MCS1826GQTE-31-P | |
|---|---|
DigiKey Part Number | 1589-MCS1826GQTE-31-PTR-ND - Tape & Reel (TR) 1589-MCS1826GQTE-31-PCT-ND - Cut Tape (CT) 1589-MCS1826GQTE-31-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1826GQTE-31-P |
Description | CURRENT SENSOR HE 31A 12-TQFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 31A 1 Channel Hall Effect Bidirectional 12-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 13.6mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±0.5% | |
Accuracy | ±4% | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 4µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 12-PowerWFQFN | |
Supplier Device Package | 12-TQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 5 | 1,24800 € | 6,24 € |
| 10 | 1,18800 € | 11,88 € |
| 25 | 1,11640 € | 27,91 € |
| 50 | 1,06740 € | 53,37 € |
| 100 | 1,02260 € | 102,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,93252 € | 466,26 € |
| 1.000 | 0,89904 € | 899,04 € |
| 1.500 | 0,88076 € | 1.321,14 € |
| 2.500 | 0,85901 € | 2.147,53 € |
| 3.500 | 0,84543 € | 2.959,01 € |
| 5.000 | 0,83164 € | 4.158,20 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

