


MCS1826GQTE-20-P | |
|---|---|
DigiKey Part Number | 1589-MCS1826GQTE-20-PTR-ND - Tape & Reel (TR) 1589-MCS1826GQTE-20-PCT-ND - Cut Tape (CT) 1589-MCS1826GQTE-20-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1826GQTE-20-P |
Description | CURRENT SENSOR HE 20A 12-TQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor ±20A 1 Channel Hall Effect Bidirectional 12-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 20mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±0.5% | |
Accuracy | ±4% | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 4µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 12-PowerWFQFN | |
Supplier Device Package | 12-TQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 5 | 1,19400 € | 5,97 € |
| 10 | 1,13600 € | 11,36 € |
| 25 | 1,06680 € | 26,67 € |
| 50 | 1,02020 € | 51,01 € |
| 100 | 0,97740 € | 97,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,89132 € | 445,66 € |
| 1.000 | 0,85931 € | 859,31 € |
| 1.500 | 0,84184 € | 1.262,76 € |
| 2.500 | 0,82105 € | 2.052,62 € |
| 3.500 | 0,80807 € | 2.828,24 € |
| 5.000 | 0,79489 € | 3.974,45 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |


