


MCS1826GQTE-10-P | |
|---|---|
DigiKey Part Number | 1589-MCS1826GQTE-10-PTR-ND - Tape & Reel (TR) 1589-MCS1826GQTE-10-PCT-ND - Cut Tape (CT) 1589-MCS1826GQTE-10-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1826GQTE-10-P |
Description | CURRENT SENSOR HE 10A 12-TQFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Sensor ±10A 1 Channel Hall Effect Bidirectional 12-PowerWFQFN |
Datasheet | Datasheet |
Category | Frequency DC ~ 120kHz |
Mfr | Linearity ±0.5% |
Series | Accuracy ±4% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Response Time 4µs |
For Measuring AC/DC | Current - Supply (Max) 12mA |
Sensor Type | Operating Temperature -40°C ~ 125°C (TJ) |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 12-PowerWFQFN |
Sensitivity 40mV/A | Supplier Device Package 12-TQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 5 | 1,23200 € | 6,16 € |
| 10 | 1,17300 € | 11,73 € |
| 25 | 1,10240 € | 27,56 € |
| 50 | 1,05400 € | 52,70 € |
| 100 | 1,00990 € | 100,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,92094 € | 460,47 € |
| 1.000 | 0,88787 € | 887,87 € |
| 1.500 | 0,86981 € | 1.304,71 € |
| 2.500 | 0,84833 € | 2.120,83 € |
| 3.500 | 0,83491 € | 2.922,18 € |
| 5.000 | 0,82130 € | 4.106,50 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

