Parametric Equivalent

MCS1805GS-530-B-Z | |
|---|---|
DigiKey Part Number | 1589-MCS1805GS-530-B-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCS1805GS-530-B-Z |
Description | CURRENT SENSOR HE 30A 8-SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Current Sensor ±30A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCS1805GS-530-B-Z Models |
Category | Linearity ±0.5% |
Mfr | Accuracy ±2.5% |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Response Time 4µs |
For Measuring AC/DC | Current - Supply (Max) 12mA |
Sensor Type | Operating Temperature -40°C ~ 125°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Analog Voltage | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensitivity 66mV/A | Supplier Device Package 8-SOIC |
Frequency DC ~ 120kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCS1805GS-530-B-P | Monolithic Power Systems Inc. | 423 | 1589-MCS1805GS-530-B-PCT-ND | 2,85000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,62278 € | 4.056,95 € |
| Unit Price without VAT: | 1,62278 € |
|---|---|
| Unit Price with VAT: | 1,93111 € |


