
MCS1805GS-520-B-P | |
|---|---|
DigiKey Part Number | 1589-MCS1805GS-520-B-PTR-ND - Tape & Reel (TR) 1589-MCS1805GS-520-B-PCT-ND - Cut Tape (CT) 1589-MCS1805GS-520-B-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1805GS-520-B-P |
Description | CURRENT SENSOR HE 20A 8-SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Sensor ±20A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCS1805GS-520-B-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | 100mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 4µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 5 | 2,54000 € | 12,70 € |
| 10 | 2,42600 € | 24,26 € |
| 25 | 2,29120 € | 57,28 € |
| 50 | 2,19920 € | 109,96 € |
| 100 | 2,11480 € | 211,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,94480 € | 972,40 € |
| 1.000 | 1,88153 € | 1.881,53 € |
| 1.500 | 1,84696 € | 2.770,44 € |
| 2.500 | 1,80582 € | 4.514,55 € |
| 3.500 | 1,78012 € | 6.230,42 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |

