
MCS1805GS-305-B-Z | |
|---|---|
DigiKey Part Number | 1589-MCS1805GS-305-B-ZTR-ND - Tape & Reel (TR) 1589-MCS1805GS-305-B-ZCT-ND - Cut Tape (CT) 1589-MCS1805GS-305-B-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1805GS-305-B-Z |
Description | CURRENT SENSOR HE 5A 8-SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Current Sensor ±5A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | 264mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 4µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 5 | 2,29400 € | 11,47 € |
| 10 | 2,18900 € | 21,89 € |
| 25 | 2,06600 € | 51,65 € |
| 50 | 1,98180 € | 99,09 € |
| 100 | 1,90470 € | 190,47 € |
| 500 | 1,74960 € | 874,80 € |
| 1.000 | 1,69186 € | 1.691,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,62278 € | 4.056,95 € |
| 5.000 | 1,57552 € | 7.877,60 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |



