



MCS1802GS-50-P | |
|---|---|
DigiKey Part Number | 1589-MCS1802GS-50-PTR-ND - Tape & Reel (TR) 1589-MCS1802GS-50-PCT-ND - Cut Tape (CT) 1589-MCS1802GS-50-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1802GS-50-P |
Description | CURRENT SENSOR HE 50A 8-SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCS1802GS-50-P Models |
Category | Linearity ±0.5% |
Mfr | Accuracy ±2.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Response Time 5µs |
For Measuring AC/DC | Current - Supply (Max) 10.5mA |
Sensor Type | Operating Temperature -40°C ~ 125°C (TJ) |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensitivity 26.4mV/A | Supplier Device Package 8-SOIC |
Frequency 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 5 | 2,54000 € | 12,70 € |
| 10 | 2,42600 € | 24,26 € |
| 25 | 2,29120 € | 57,28 € |
| 50 | 2,19920 € | 109,96 € |
| 100 | 2,11480 € | 211,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,94480 € | 972,40 € |
| 1.000 | 1,88153 € | 1.881,53 € |
| 1.500 | 1,84696 € | 2.770,44 € |
| 2.500 | 1,80582 € | 4.514,55 € |
| 3.500 | 1,78012 € | 6.230,42 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |

