Parametric Equivalent




MCS1802GS-20-Z | |
|---|---|
DigiKey Part Number | 1589-MCS1802GS-20-ZTR-ND - Tape & Reel (TR) 1589-MCS1802GS-20-ZCT-ND - Cut Tape (CT) 1589-MCS1802GS-20-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1802GS-20-Z |
Description | CURRENT SENSOR HE 20A 8-SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCS1802GS-20-Z Models |
Category | Linearity ±0.5% |
Mfr | Accuracy ±2.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Response Time 5µs |
For Measuring AC/DC | Current - Supply (Max) 10.5mA |
Sensor Type | Operating Temperature -40°C ~ 125°C (TJ) |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensitivity 66mV/A | Supplier Device Package 8-SOIC |
Frequency 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCS1802GS-20-P | Monolithic Power Systems Inc. | 327 | 1589-MCS1802GS-20-PCT-ND | 2,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 5 | 2,31200 € | 11,56 € |
| 10 | 2,20700 € | 22,07 € |
| 25 | 2,08240 € | 52,06 € |
| 50 | 1,99760 € | 99,88 € |
| 100 | 1,92000 € | 192,00 € |
| 500 | 1,76360 € | 881,80 € |
| 1.000 | 1,70540 € | 1.705,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,63576 € | 4.089,40 € |
| 5.000 | 1,58812 € | 7.940,60 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |


