Parametric Equivalent




MCS1802GS-05-P | |
|---|---|
DigiKey Part Number | 1589-MCS1802GS-05-PTR-ND - Tape & Reel (TR) 1589-MCS1802GS-05-PCT-ND - Cut Tape (CT) 1589-MCS1802GS-05-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1802GS-05-P |
Description | CURRENT SENSOR HE 5A 8-SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 5A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Linearity ±0.5% |
Mfr | Accuracy ±2.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Response Time 5µs |
For Measuring AC/DC | Current - Supply (Max) 10.5mA |
Sensor Type | Operating Temperature -40°C ~ 125°C (TJ) |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensitivity 264mV/A | Supplier Device Package 8-SOIC |
Frequency 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCS1802GS-05-Z | Monolithic Power Systems Inc. | 0 | 1589-MCS1802GS-05-ZCT-ND | 923,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 5 | 2,56000 € | 12,80 € |
| 10 | 2,44600 € | 24,46 € |
| 25 | 2,30960 € | 57,74 € |
| 50 | 2,21680 € | 110,84 € |
| 100 | 2,13170 € | 213,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,96036 € | 980,18 € |
| 1.000 | 1,89658 € | 1.896,58 € |
| 1.500 | 1,86174 € | 2.792,61 € |
| 2.500 | 1,82027 € | 4.550,68 € |
| 3.500 | 1,79437 € | 6.280,30 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |


