Current Sensor 25A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor 25A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Isolated, High-Voltage ±5A to ±50A Current Sensors
Current Sensors for High-Current Monitoring and High Isolation Applications

MCS1801GS-25-P

DigiKey Part Number
1589-MCS1801GS-25-PTR-ND - Tape & Reel (TR)
1589-MCS1801GS-25-PCT-ND - Cut Tape (CT)
1589-MCS1801GS-25-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS1801GS-25-P
Description
CURRENT SENSOR HE 25A 8-SOIC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Current Sensor 25A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MCS1801GS-25-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
80mV/A
Frequency
100kHz
Linearity
±0.5%
Accuracy
±3%
Voltage - Supply
4.5V ~ 5.5V
Response Time
5µs
Current - Supply (Max)
10.5mA
Operating Temperature
-40°C ~ 125°C (TJ)
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 409
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,68000 €2,68 €
52,39000 €11,95 €
102,28100 €22,81 €
252,15320 €53,83 €
502,06580 €103,29 €
1001,98560 €198,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,82450 €912,25 €
1.0001,76451 €1.764,51 €
1.5001,73176 €2.597,64 €
2.5001,69277 €4.231,93 €
3.5001,66841 €5.839,43 €
5.0001,64367 €8.218,35 €
Manufacturers Standard Package
Unit Price without VAT:2,68000 €
Unit Price with VAT:3,18920 €