Parametric Equivalent




MCS1803GS-50-P | |
|---|---|
DigiKey Part Number | 1589-MCS1803GS-50-PTR-ND - Tape & Reel (TR) 1589-MCS1803GS-50-PCT-ND - Cut Tape (CT) 1589-MCS1803GS-50-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1803GS-50-P |
Description | CURRENT SENSOR HE 50A 8-SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCS1803GS-50-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 40mV/A | |
Frequency | 100kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 5µs | |
Current - Supply (Max) | 10.5mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 5 | 2,57200 € | 12,86 € |
| 10 | 2,45700 € | 24,57 € |
| 25 | 2,32000 € | 58,00 € |
| 50 | 2,22680 € | 111,34 € |
| 100 | 2,14140 € | 214,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,96930 € | 984,65 € |
| 1.000 | 1,90521 € | 1.905,21 € |
| 1.500 | 1,87021 € | 2.805,32 € |
| 2.500 | 1,82856 € | 4.571,40 € |
| 3.500 | 1,80253 € | 6.308,85 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |


