Direct

HFC0500GS-P | |
|---|---|
DigiKey Part Number | 1589-HFC0500GS-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HFC0500GS-P |
Description | FIXED FREQUENCY FLYBACK CONTROLL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 8-SOIC-7A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 790V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 24V | |
Duty Cycle | - | |
Frequency - Switching | 65kHz | |
Power (Watts) | 1.3 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 8-SOIC-7A | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,83252 € | 416,26 € |
| 1.000 | 0,80575 € | 805,75 € |
| 1.500 | 0,79234 € | 1.188,51 € |
| 2.500 | 0,77748 € | 1.943,70 € |
| 3.500 | 0,76880 € | 2.690,80 € |
| 5.000 | 0,76045 € | 3.802,25 € |
| Unit Price without VAT: | 0,83252 € |
|---|---|
| Unit Price with VAT: | 0,99070 € |


