
HFC0500GS-Z | |
|---|---|
DigiKey Part Number | 1589-1511-2-ND - Tape & Reel (TR) 1589-1511-1-ND - Cut Tape (CT) 1589-1511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFC0500GS-Z |
Description | IC OFFLINE SWITCH FLYBACK 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 25kHz 8-SOIC-7A |
Datasheet | Datasheet |
EDA/CAD Models | HFC0500GS-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 790V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 24V | |
Duty Cycle | 50% | |
Frequency - Switching | 25kHz | |
Power (Watts) | 1.3 W | |
Fault Protection | Over Load, Over Temperature, Over Voltage | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 8-SOIC-7A | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,88500 € | 8,85 € |
| 25 | 0,80120 € | 20,03 € |
| 100 | 0,71040 € | 71,04 € |
| 250 | 0,66700 € | 166,75 € |
| 500 | 0,64080 € | 320,40 € |
| 1.000 | 0,63202 € | 632,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,59650 € | 1.491,25 € |
| 5.000 | 0,58280 € | 2.914,00 € |
| 7.500 | 0,57593 € | 4.319,48 € |
| 12.500 | 0,56832 € | 7.104,00 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

