Direct

HFC0100HS-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1508-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HFC0100HS-LF-Z |
Description | IC OFFLINE SWITCH FLYBACK 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology Up to 150kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HFC0100HS-LF-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 11.8 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 20V | |
Duty Cycle | - | |
Frequency - Switching | Up to 150kHz | |
Fault Protection | Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,58440 € | 1.461,00 € |
| 5.000 | 0,57092 € | 2.854,60 € |
| 7.500 | 0,56417 € | 4.231,27 € |
| 12.500 | 0,55669 € | 6.958,62 € |
| Unit Price without VAT: | 0,58440 € |
|---|---|
| Unit Price with VAT: | 0,69544 € |


