Converter Offline Flyback Topology 150kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFC0100HS-LF-P

DigiKey Part Number
1589-HFC0100HS-LF-PTR-ND - Tape & Reel (TR)
1589-HFC0100HS-LF-PCT-ND - Cut Tape (CT)
1589-HFC0100HS-LF-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFC0100HS-LF-P
Description
QUASI-RESONANT FLYBACK CONTROLLE
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 150kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HFC0100HS-LF-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Start Up
11.8 V
Voltage - Supply (Vcc/Vdd)
8V ~ 20V
Duty Cycle
-
Frequency - Switching
150kHz
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage
Control Features
Soft Start
Operating Temperature
-40°C ~ 125°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 358
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,52000 €1,52 €
101,11900 €11,19 €
251,01680 €25,42 €
1000,90520 €90,52 €
2500,85192 €212,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,81980 €409,90 €
1.0000,79336 €793,36 €
1.5000,78012 €1.170,18 €
2.5000,76545 €1.913,62 €
3.5000,75688 €2.649,08 €
5.0000,74863 €3.743,15 €
Manufacturers Standard Package
Unit Price without VAT:1,52000 €
Unit Price with VAT:1,80880 €