Similar

HF01B01DP-LF | |
|---|---|
DigiKey Part Number | HF01B01DP-LF-ND |
Manufacturer | |
Manufacturer Product Number | HF01B01DP-LF |
Description | IC OFFLINE SWITCH FLYBACK 8DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology Up to 150kHz 8-PDIP-7B |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 8V ~ 20V |
Manufacturer Monolithic Power Systems Inc. | Frequency - Switching Up to 150kHz |
Packaging Tube | Power (Watts) 45 W |
Part Status Obsolete | Fault Protection Over Load, Over Temperature, Over Voltage |
Output Isolation Isolated | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Voltage - Breakdown 700V | Supplier Device Package 8-PDIP-7B |
Topology Flyback | Mounting Type Through Hole |
Voltage - Start Up 11.8 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HF500GP-30 | Monolithic Power Systems Inc. | 1.603 | HF500GP-30-ND | 2,26000 € | Similar |


