
HF500GP-30 | |
|---|---|
DigiKey Part Number | HF500GP-30-ND |
Manufacturer | |
Manufacturer Product Number | HF500GP-30 |
Description | IC OFFLINE SWITCH FLYBACK 8DIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 25kHz 8-PDIP-7B |
EDA/CAD Models | HF500GP-30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 12.5V ~ 24V | |
Duty Cycle | - | |
Frequency - Switching | 25kHz | |
Power (Watts) | 45 W | |
Fault Protection | Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 8-PDIP-7B | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,70600 € | 17,06 € |
| 25 | 1,55920 € | 38,98 € |
| 100 | 1,39800 € | 139,80 € |
| 250 | 1,32128 € | 330,32 € |
| 500 | 1,27498 € | 637,49 € |
| 1.500 | 1,21779 € | 1.826,68 € |
| 3.000 | 1,18981 € | 3.569,43 € |
| 6.000 | 1,16679 € | 7.000,74 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

