
MNS2-9-W2-WS-WR | |
|---|---|
DigiKey Part Number | 1859-1027-ND |
Manufacturer | |
Manufacturer Product Number | MNS2-9-W2-WS-WR |
Description | SENSOR WATER ROPE SENSOR 900MHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Water Rope Sensor Sensor 900MHz Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monnit Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Water Rope Sensor | |
Output Type | 900MHz | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,28000 € | 176,28 € |
| 5 | 164,90200 € | 824,51 € |
| 10 | 160,66200 € | 1.606,62 € |
| 25 | 155,58560 € | 3.889,64 € |
| 50 | 152,10820 € | 7.605,41 € |
| Unit Price without VAT: | 176,28000 € |
|---|---|
| Unit Price with VAT: | 209,77320 € |



