
MNS2-9-W2-WS-WD-L03-WP | |
|---|---|
DigiKey Part Number | 1859-1024-ND |
Manufacturer | |
Manufacturer Product Number | MNS2-9-W2-WS-WD-L03-WP |
Description | SENSOR - WATER DETECTION 900MHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Water Detection Sensor 900MHz Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monnit Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Water Detection | |
Output Type | 900MHz | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,52000 € | 89,52 € |
| 5 | 83,18000 € | 415,90 € |
| 10 | 80,81600 € | 808,16 € |
| 25 | 77,98640 € | 1.949,66 € |
| 50 | 76,04980 € | 3.802,49 € |
| 100 | 74,27190 € | 7.427,19 € |
| Unit Price without VAT: | 89,52000 € |
|---|---|
| Unit Price with VAT: | 106,52880 € |


