WTDVA20PJTA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 66,96211 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 66,96211 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 66,96211 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 73,91529 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 60,74150 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 66,96211 €
Datasheet
Image for WTDVA20PJTA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WTDVA20PJTA

DigiKey Part Number
4134-WTDVA20PJTA-ND
Manufacturer
Manufacturer Product Number
WTDVA20PJTA
Description
WTDVA20PJTA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Plug Connector Crimp Gold 22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AirBorn, a Molex company
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
20
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
22 AWG
Features
Mounting Flange
Contact Finish
Gold
Contact Finish Thickness
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1966,96211 €1.272,28 €
Unit Price without VAT:66,96211 €
Unit Price with VAT:79,68491 €