WTBT30SAR9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 198,08000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 152,49333 €
Datasheet
Image for WTBT30SAR9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WTBT30SAR9

DigiKey Part Number
4134-WTBT30SAR9-ND
Manufacturer
Manufacturer Product Number
WTBT30SAR9
Description
WTBT30SAR9
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole, Right Angle
Mfr
Termination
Series
Fastening Type
Push-Pull
Packaging
Bulk
Contact Finish - Mating
Part Status
Active
Insulation Color
Gray
Connector Type
Contact Length - Post
0.140" (3.56mm)
Contact Type
Female Socket
Operating Temperature
-65°C ~ 125°C
Style
Board to Board
Features
Jackscrews, Mating Flange, Mounting Flange
Number of Positions
Current Rating (Amps)
5A
Number of Positions Loaded
All
Voltage Rating
1000V
Pitch - Mating
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Number of Rows
2
Contact Shape
Circular
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Beryllium Copper
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WTB30SOR9JMolex04134-WTB30SOR9J-ND198,08000 €Parametric Equivalent
WTBT30SAR9JMolex04134-WTBT30SAR9J-ND152,49333 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1488,28286 €1.235,96 €
Unit Price without VAT:88,28286 €
Unit Price with VAT:105,05660 €