Parametric Equivalent
Parametric Equivalent

WTB40SACSY | |
|---|---|
DigiKey Part Number | 4134-WTB40SACSY-ND |
Manufacturer | |
Manufacturer Product Number | WTB40SACSY |
Description | WTB40SACSY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Plug Connector Solder Cup Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 22 AWG |
Contact Type Female Socket | Features Board Guide, Mounting Flange |
Number of Positions 40 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M55302/58-A40X | Molex | 0 | 4134-M55302/58-A40X-ND | 71,22118 € | Parametric Equivalent |
| M55302/58-A40Y | Molex | 0 | 4134-M55302/58-A40Y-ND | 78,17706 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 78,17706 € | 1.329,01 € |
| Unit Price without VAT: | 78,17706 € |
|---|---|
| Unit Price with VAT: | 93,03070 € |


