M55302/58-A40X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 72,11765 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 72,11765 €
Datasheet
Image for M55302/58-A40X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55302/58-A40X

DigiKey Part Number
4134-M55302/58-A40X-ND
Manufacturer
Manufacturer Product Number
M55302/58-A40X
Description
M55302/58-A40X
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
40 Position Rectangular Plug Connector Solder Cup Gold 22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AirBorn, a Molex company
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Female Socket
Number of Positions
40
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Cable Termination
Solder Cup
Wire Type
Discrete
Wire Gauge
22 AWG
Features
Board Guide, Mounting Flange
Contact Finish
Gold
Contact Finish Thickness
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1772,11765 €1.226,00 €
Unit Price without VAT:72,11765 €
Unit Price with VAT:85,82000 €