Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WTAX30SACJTC | |
|---|---|
DigiKey Part Number | 4134-WTAX30SACJTC-ND |
Manufacturer | |
Manufacturer Product Number | WTAX30SACJTC |
Description | WTAX30SACJTC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Receptacle Connector Solder Cup Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22 AWG |
Contact Type Female Socket | Features Jackscrews |
Number of Positions 30 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M55302/62-A30H | Molex | 0 | 4134-M55302/62-A30H-ND | 65,07632 € | Parametric Equivalent |
| M55302/62-A30S | Molex | 0 | 4134-M55302/62-A30S-ND | 71,38842 € | Parametric Equivalent |
| M55302/62LA30H | Molex | 0 | 4134-M55302/62LA30H-ND | 71,38842 € | Parametric Equivalent |
| M55302/62LA30L | Molex | 0 | 4134-M55302/62LA30L-ND | 79,05353 € | Parametric Equivalent |
| WTA30SACJ | Molex | 0 | 4134-WTA30SACJ-ND | 58,67381 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 79,05353 € | 1.343,91 € |
| Unit Price without VAT: | 79,05353 € |
|---|---|
| Unit Price with VAT: | 94,07370 € |



