Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WTAX14SACJTAFM | |
|---|---|
DigiKey Part Number | 4134-WTAX14SACJTAFM-ND |
Manufacturer | |
Manufacturer Product Number | WTAX14SACJTAFM |
Description | WTAX14SACJTAFM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector Solder Cup Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22 AWG |
Contact Type Female Socket | Features Jackscrews |
Number of Positions 14 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M55302/62LA14S | Molex | 0 | 4134-M55302/62LA14S-ND | 34,03667 € | Parametric Equivalent |
| WTA14SACJ | Molex | 0 | 4134-WTA14SACJ-ND | 29,04952 € | Parametric Equivalent |
| WTA14SACJL | Molex | 0 | 4134-WTA14SACJL-ND | 31,30308 € | Parametric Equivalent |
| WTA14SACJTC | Molex | 0 | 4134-WTA14SACJTC-ND | 55,74125 € | Parametric Equivalent |
| WTAX14SACJT | Molex | 0 | 4134-WTAX14SACJT-ND | 36,91444 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 34,03667 € | 1.225,32 € |
| Unit Price without VAT: | 34,03667 € |
|---|---|
| Unit Price with VAT: | 40,50364 € |



