Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M55302/62LA14S | |
|---|---|
DigiKey Part Number | 4134-M55302/62LA14S-ND |
Manufacturer | |
Manufacturer Product Number | M55302/62LA14S |
Description | M55302/62LA14S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector Solder Cup Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22 AWG |
Contact Type Female Socket | Features Jackscrews |
Number of Positions 14 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WTA14SACJ | Molex | 0 | 4134-WTA14SACJ-ND | 28,81881 € | Parametric Equivalent |
| WTA14SACJL | Molex | 0 | 4134-WTA14SACJL-ND | 31,05462 € | Parametric Equivalent |
| WTA14SACJTC | Molex | 0 | 4134-WTA14SACJTC-ND | 55,29875 € | Parametric Equivalent |
| WTAX14SACJT | Molex | 0 | 4134-WTAX14SACJT-ND | 36,62139 € | Parametric Equivalent |
| WTAX14SACJTA | Molex | 0 | 4134-WTAX14SACJTA-ND | 36,62139 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 33,76639 € | 1.215,59 € |
| Unit Price without VAT: | 33,76639 € |
|---|---|
| Unit Price with VAT: | 40,18200 € |



