Parametric Equivalent
Parametric Equivalent

WTAV20PCSYL | |
|---|---|
DigiKey Part Number | 4134-WTAV20PCSYL-ND |
Manufacturer | |
Manufacturer Product Number | WTAV20PCSYL |
Description | WTAV20PCSYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Plug Connector Solder Cup Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 22 AWG |
Contact Type Male Pin | Features Board Guide |
Number of Positions 20 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WTBV20PCSY | Molex | 0 | 4134-WTBV20PCSY-ND | 31,59256 € | Parametric Equivalent |
| WTBV20PCSY-1 | Molex | 0 | 4134-WTBV20PCSY-1-ND | 34,23641 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 34,88371 € | 1.220,93 € |
| Unit Price without VAT: | 34,88371 € |
|---|---|
| Unit Price with VAT: | 41,51161 € |


