Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WTA26SACJTLFF | |
|---|---|
DigiKey Part Number | 4134-WTA26SACJTLFF-ND |
Manufacturer | |
Manufacturer Product Number | WTA26SACJTLFF |
Description | WTA26SACJTLFF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector Solder Cup Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22 AWG |
Contact Type Female Socket | Features Jackscrews |
Number of Positions 26 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M55302/62-A26S | Molex | 0 | 4134-M55302/62-A26S-ND | 59,78571 € | Parametric Equivalent |
| M55302/64LA26F | Molex | 0 | 4134-M55302/64LA26F-ND | 61,63818 € | Parametric Equivalent |
| WTA26SACJ | Molex | 0 | 4134-WTA26SACJ-ND | 53,44000 € | Parametric Equivalent |
| WTA26SACJL | Molex | 0 | 4134-WTA26SACJL-ND | 61,63818 € | Parametric Equivalent |
| WTA26SACJT | Molex | 0 | 4134-WTA26SACJT-ND | 65,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 73,23526 € | 1.391,47 € |
| Unit Price without VAT: | 73,23526 € |
|---|---|
| Unit Price with VAT: | 87,14996 € |



