Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WG104SAD9SY-8 | |
|---|---|
DigiKey Part Number | 4134-WG104SAD9SY-8-ND |
Manufacturer | |
Manufacturer Product Number | WG104SAD9SY-8 |
Description | WG104SAD9SY-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 104 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Gray |
Part Status Active | Insulation Height 0.350" (8.89mm) |
Connector Type | Contact Length - Post 0.140" (3.56mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Style Board to Board | Features Mating Flange, Polarizing Key |
Number of Positions | Current Rating (Amps) 5A |
Number of Positions Loaded All | Voltage Rating 1000V |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 3 | Contact Shape Circular |
Row Spacing - Mating 0.125" (3.18mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WG104SAD9SY-1 | Molex | 0 | 4134-WG104SAD9SY-1-ND | 266,36400 € | Parametric Equivalent |
| WG104SAD9SY-10 | Molex | 0 | 4134-WG104SAD9SY-10-ND | 266,36400 € | Parametric Equivalent |
| WG104SAD9SY-11 | Molex | 0 | 4134-WG104SAD9SY-11-ND | 266,36400 € | Parametric Equivalent |
| WG104SAD9SY-16 | Molex | 0 | 4134-WG104SAD9SY-16-ND | 266,36400 € | Parametric Equivalent |
| WG104SAD9SY-17 | Molex | 0 | 4134-WG104SAD9SY-17-ND | 238,17600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 266,36400 € | 1.331,82 € |
| Unit Price without VAT: | 266,36400 € |
|---|---|
| Unit Price with VAT: | 316,97316 € |


