Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SSP2-A004BB-X30-RP | |
|---|---|
DigiKey Part Number | 4134-SSP2-A004BB-X30-RP-ND |
Manufacturer | |
Manufacturer Product Number | SSP2-A004BB-X30-RP |
Description | SSP2-A004BB-X30-RP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 7A |
Number of Positions 4 | Voltage Rating 300V |
Shell Size - Insert A | Cable Opening 0.220" (5.60mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -51°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum, Ruthenium over Electroless Nickel |
Fastening Type Push-Pull, Detent Lock | Contact Material Copper Alloy |
Orientation B | Contact Finish Thickness - Mating 49.3µin (1.25µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Aluminum Alloy | Applications Aviation, Industrial, Military |
Shell Finish Ruthenium over Electroless Nickel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSP1-A004AB-X30-RP | Molex | 0 | 4134-SSP1-A004AB-X30-RP-ND | 145,21875 € | Parametric Equivalent |
| SSP1-A004BB-X30-RP | Molex | 0 | 4134-SSP1-A004BB-X30-RP-ND | 145,21875 € | Parametric Equivalent |
| SSP2-A004AB-X30-RP | Molex | 0 | 4134-SSP2-A004AB-X30-RP-ND | 68,30850 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 59,50750 € | 1.190,15 € |
| Unit Price without VAT: | 59,50750 € |
|---|---|
| Unit Price with VAT: | 70,81393 € |

