SSP1-A004AB-X30-RP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 145,21875 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 68,30850 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 59,50750 €
Datasheet
Image for SSP1-A004AB-X30-RP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSP1-A004AB-X30-RP

DigiKey Part Number
4134-SSP1-A004AB-X30-RP-ND
Manufacturer
Manufacturer Product Number
SSP1-A004AB-X30-RP
Description
SSP1-A004AB-X30-RP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Silver
Series
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Packaging
Bulk
Features
Backshell
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
7A
Number of Positions
4
Voltage Rating
300V
Shell Size - Insert
A
Cable Opening
0.220" (5.60mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-51°C ~ 125°C
Termination
Solder Cup
Backshell Material, Plating
Aluminum, Ruthenium over Electroless Nickel
Fastening Type
Push-Pull, Detent Lock
Contact Material
Copper Alloy
Orientation
B
Contact Finish Thickness - Mating
49.3µin (1.25µm)
Primary Material
Metal
Insert Material
Polyetheretherketone (PEEK)
Shell Material
Aluminum Alloy
Applications
Aviation, Industrial, Military
Shell Finish
Ruthenium over Electroless Nickel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SSP1-A004BB-X30-RPMolex04134-SSP1-A004BB-X30-RP-ND145,21875 €Parametric Equivalent
SSP2-A004AB-X30-RPMolex04134-SSP2-A004AB-X30-RP-ND68,30850 €Parametric Equivalent
SSP2-A004BB-X30-RPMolex04134-SSP2-A004BB-X30-RP-ND59,50750 €Parametric Equivalent
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
8145,21875 €1.161,75 €
Unit Price without VAT:145,21875 €
Unit Price with VAT:172,81031 €