Parametric Equivalent
Parametric Equivalent



NK-2G2-009-138-TH00 | |
|---|---|
DigiKey Part Number | 4134-NK-2G2-009-138-TH00-ND |
Manufacturer | |
Manufacturer Product Number | NK-2G2-009-138-TH00 |
Description | CONN D-TYPE PLUG 9POS VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Nano-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (0-80) |
Series | Termination Solder |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 1A |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP), Glass Filled |
Mounting Type | Contact Material Beryllium Copper |
Shell Size, Connector Layout 0.025 Pitch x 0.040 Row to Row | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NK-2G2-009-135-TH00 | Molex | 0 | 4134-NK-2G2-009-135-TH00-ND | 369,21250 € | Parametric Equivalent |
| NK-2G2-009-145-TH00 | Molex | 0 | 4134-NK-2G2-009-145-TH00-ND | 326,13250 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 369,21250 € | 1.476,85 € |
| Unit Price without VAT: | 369,21250 € |
|---|---|
| Unit Price with VAT: | 439,36288 € |


