Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MS-252-021-345-410R | |
|---|---|
DigiKey Part Number | 4134-MS-252-021-345-410R-ND |
Manufacturer | |
Manufacturer Product Number | MS-252-021-345-410R |
Description | CONN MICRO-D PLUG 21POS R/A SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 21 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (2-56) |
Series | Termination Solder |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 3A |
Number of Rows 2 | Dielectric Material Polyphenylene Sulfide (PPS), Glass Filled |
Mounting Type | Contact Material Beryllium Copper |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/10-C01CP | Molex | 0 | 4134-M83513/10-C01CP-ND | 295,17000 € | Parametric Equivalent |
| MK-2R3-021-325-220S-0B7 | Molex | 0 | 4134-MK-2R3-021-325-220S-0B7-ND | 351,05750 € | Parametric Equivalent |
| MS-253-021-325-220S | Molex | 0 | 4134-MS-253-021-325-220S-ND | 338,29800 € | Parametric Equivalent |
| MS-2T2-021-335-410S | Molex | 0 | 4134-MS-2T2-021-335-410S-ND | 338,29800 € | Parametric Equivalent |
| M83513/16-C01CP | Amphenol Canada Corporation - Military and Aerospace | 0 | 4305-M83513/16-C01CP-ND | 197,89800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 289,09800 € | 1.445,49 € |
| Unit Price without VAT: | 289,09800 € |
|---|---|
| Unit Price with VAT: | 344,02662 € |




