Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M83513/10-C01CP | |
|---|---|
DigiKey Part Number | 4134-M83513/10-C01CP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/10-C01CP |
Description | M83513/10-C01CP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 21 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Mating Side, Female Screwlock (2-56) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum Alloy, Electrodeposite Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 2 | Contact Material Beryllium Copper |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MK-2R3-021-325-220S-0B7 | Molex | 0 | 4134-MK-2R3-021-325-220S-0B7-ND | 351,05750 € | Parametric Equivalent |
| MS-252-021-345-410R | Molex | 0 | 4134-MS-252-021-345-410R-ND | 289,09800 € | Parametric Equivalent |
| MS-253-021-325-220S | Molex | 0 | 4134-MS-253-021-325-220S-ND | 338,29800 € | Parametric Equivalent |
| MS-2T2-021-335-410S | Molex | 0 | 4134-MS-2T2-021-335-410S-ND | 338,29800 € | Parametric Equivalent |
| M83513/16-C01CP | Amphenol Canada Corporation - Military and Aerospace | 0 | 4305-M83513/16-C01CP-ND | 197,89800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 295,17000 € | 1.475,85 € |
| Unit Price without VAT: | 295,17000 € |
|---|---|
| Unit Price with VAT: | 351,25230 € |




