Parametric Equivalent

MM-312-051-1A3-2200 | |
|---|---|
DigiKey Part Number | 4134-MM-312-051-1A3-2200-ND |
Manufacturer | |
Manufacturer Product Number | MM-312-051-1A3-2200 |
Description | CONN MICRO-D PLUG 51POS SLDR CUP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Mating Side, Female Screwlock (2-56) |
Mfr | Termination Solder Cup |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 3 | Wire Gauge 24 AWG |
Mounting Type | Contact Material Beryllium Copper |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MQ-312-051-113-4300 | Molex | 0 | 4134-MQ-312-051-113-4300-ND | 439,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 627,06667 € | 1.881,20 € |
| Unit Price without VAT: | 627,06667 € |
|---|---|
| Unit Price with VAT: | 746,20934 € |

