
MK-232-037-125-4100 | |
|---|---|
DigiKey Part Number | 4134-MK-232-037-125-4100-ND |
Manufacturer | |
Manufacturer Product Number | MK-232-037-125-4100 |
Description | CONN MICRO-D PLG 37POS VERT SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (2-56) |
Series | Termination Solder |
Packaging Tray | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 3A |
Number of Rows 2 | Dielectric Material Polyphenylene Sulfide (PPS) |
Mounting Type | Contact Material Beryllium Copper |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MK-212-037-135-2200 | Molex | 5 | 4134-MK-212-037-135-2200-ND | 431,04000 € | Parametric Equivalent |
| MK-232-037-123-2200 | Molex | 8 | 4134-MK-232-037-123-2200-ND | 438,34000 € | Parametric Equivalent |
| MK-232-037-123-4100 | Molex | 10 | 4134-MK-232-037-123-4100-ND | 448,19000 € | Parametric Equivalent |
| MK-232-037-125-2200 | Molex | 9 | 4134-MK-232-037-125-2200-ND | 431,04000 € | Parametric Equivalent |
| MK-232-037-135-2200 | Molex | 4 | 4134-MK-232-037-135-2200-ND | 431,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,89000 € | 440,89 € |
| 10 | 347,50000 € | 3.475,00 € |
| Unit Price without VAT: | 440,89000 € |
|---|---|
| Unit Price with VAT: | 524,65910 € |

