Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MK-232-031-123-2200 | |
|---|---|
DigiKey Part Number | 4134-MK-232-031-123-2200-ND |
Manufacturer | |
Manufacturer Product Number | MK-232-031-123-2200 |
Description | MK-232-031-123-2200 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Mating Side, Female Screwlock (2-56) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 600V |
Number of Rows 2 | Dielectric Material Polyphenylene Sulfide (PPS), Glass Filled |
Mounting Type | Contact Material Beryllium Copper |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/22-E01NP | Molex | 0 | 4134-M83513/22-E01NP-ND | 294,82250 € | Parametric Equivalent |
| M83513/28-E02CP | Molex | 0 | 4134-M83513/28-E02CP-ND | 349,11000 € | Parametric Equivalent |
| M83513/28-E02PP | Molex | 0 | 4134-M83513/28-E02PP-ND | 451,54000 € | Parametric Equivalent |
| MK-213-031-125-2200 | Molex | 0 | 4134-MK-213-031-125-2200-ND | 349,11000 € | Parametric Equivalent |
| M83513/22-E01CP | Amphenol Canada Corporation - Military and Aerospace | 10 | 4305-M83513/22-E01CP-ND | 205,89000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 336,34750 € | 1.345,39 € |
| Unit Price without VAT: | 336,34750 € |
|---|---|
| Unit Price with VAT: | 400,25353 € |

