Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M83513/33-H02CU | |
|---|---|
DigiKey Part Number | 4134-M83513/33-H02CU-ND |
Manufacturer | |
Manufacturer Product Number | M83513/33-H02CU |
Description | M83513/33-H02CU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum Alloy, Electrodeposite Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 600V |
Number of Rows 4 | Dielectric Material Polyphenylene Sulfide (PPS), Glass Filled |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/27-H02NN | Molex | 0 | 4134-M83513/27-H02NN-ND | 811,55500 € | Parametric Equivalent |
| M83513/33-H01CU | Molex | 0 | 4134-M83513/33-H01CU-ND | 938,52500 € | Parametric Equivalent |
| M83513/33-H01NU | Molex | 0 | 4134-M83513/33-H01NU-ND | 919,89500 € | Parametric Equivalent |
| M83513/33-H02NU | Molex | 0 | 4134-M83513/33-H02NU-ND | 919,89500 € | Parametric Equivalent |
| M83513/33-H03CU | Molex | 0 | 4134-M83513/33-H03CU-ND | 938,52500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 938,52500 € | 1.877,05 € |
| Unit Price without VAT: | 938,52500 € |
|---|---|
| Unit Price with VAT: | 1.116,84475 € |

