Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M83513/33-H01CP | |
|---|---|
DigiKey Part Number | 4134-M83513/33-H01CP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/33-H01CP |
Description | CONN MICRO-D RCPT 100P VERT SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum Alloy, Electrodeposite Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 4 | Contact Material Brass |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/27-H02CP | Molex | 0 | 4134-M83513/27-H02CP-ND | 1.022,35000 € | Parametric Equivalent |
| M83513/27-H02NP | Molex | 0 | 4134-M83513/27-H02NP-ND | 1.003,72500 € | Parametric Equivalent |
| M83513/33-H01CY | Molex | 0 | 4134-M83513/33-H01CY-ND | 994,41000 € | Parametric Equivalent |
| M83513/33-H01NP | Molex | 0 | 4134-M83513/33-H01NP-ND | 1.003,72500 € | Parametric Equivalent |
| M83513/33-H01NY | Molex | 0 | 4134-M83513/33-H01NY-ND | 975,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1.022,35000 € | 2.044,70 € |
| Unit Price without VAT: | 1.022,35000 € |
|---|---|
| Unit Price with VAT: | 1.216,59650 € |

