Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M83513/32-G01NW | |
|---|---|
DigiKey Part Number | 4134-M83513/32-G01NW-ND |
Manufacturer | |
Manufacturer Product Number | M83513/32-G01NW |
Description | CONN MICRO-D RCPT 51P VERT SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Mating Side, Female Screwlock (2-56) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 3 | Contact Material Brass |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/26-G01NP | Molex | 0 | 4134-M83513/26-G01NP-ND | 571,79667 € | Parametric Equivalent |
| M83513/26-G02NP | Molex | 0 | 4134-M83513/26-G02NP-ND | 571,79667 € | Parametric Equivalent |
| M83513/26-G02PW | Molex | 0 | 4134-M83513/26-G02PW-ND | 805,12500 € | Parametric Equivalent |
| M83513/32-G02NW | Molex | 0 | 4134-M83513/32-G02NW-ND | 620,31333 € | Parametric Equivalent |
| M83513/32-G02PP | Molex | 0 | 4134-M83513/32-G02PP-ND | 756,60500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 620,31333 € | 1.860,94 € |
| Unit Price without VAT: | 620,31333 € |
|---|---|
| Unit Price with VAT: | 738,17286 € |

