Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M83513/28-E01NP | |
|---|---|
DigiKey Part Number | 4134-M83513/28-E01NP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/28-E01NP |
Description | CONN MICRO-D PLG 31POS VERT SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 31 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Mating Side, Female Screwlock (2-56) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Polyphenylene Sulfide (PPS) |
Number of Rows 2 | Contact Material Beryllium Copper |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MK-212-031-125-2200 | Molex | 0 | 4134-MK-212-031-125-2200-ND | 330,62750 € | Parametric Equivalent |
| MK-232-031-125-2200 | Molex | 4 | 4134-MK-232-031-125-2200-ND | 395,42000 € | Parametric Equivalent |
| MK-232-031-125-4100 | Molex | 1 | 4134-MK-232-031-125-4100-ND | 405,38000 € | Parametric Equivalent |
| MK-232-031-135-2200 | Molex | 14 | 4134-MK-232-031-135-2200-ND | 395,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 290,22000 € | 1.451,10 € |
| Unit Price without VAT: | 290,22000 € |
|---|---|
| Unit Price with VAT: | 345,36180 € |





