M83513/28-C01NP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 5
Unit Price: 339,33000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 347,76250 €
Datasheet

Parametric Equivalent


Molex
In Stock: 10
Unit Price: 339,33000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 7
Unit Price: 343,64000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 17
Unit Price: 353,88000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 11
Unit Price: 339,33000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 339,33000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 8
Unit Price: 339,33000 €
Datasheet
Image for M83513/28-C01NP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/28-C01NP

DigiKey Part Number
4134-M83513/28-C01NP-ND
Manufacturer
Manufacturer Product Number
M83513/28-C01NP
Description
CONN MICRO-D PLG 21POS VERT SLDR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
21 Position D-Type, Micro-D Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.050 Row to Row
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (2-56)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Aluminum Alloy, Nickel Plated, Electroless
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Polyphenylene Sulfide (PPS)
Wire Gauge
-
Contact Material
Beryllium Copper
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6245,29500 €1.471,77 €
Unit Price without VAT:245,29500 €
Unit Price with VAT:291,90105 €