Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M83513/22-F01NT | |
|---|---|
DigiKey Part Number | 4134-M83513/22-F01NT-ND |
Manufacturer | |
Manufacturer Product Number | M83513/22-F01NT |
Description | CONN MICRO-D PLG 37POS VERT SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 2 | Contact Material Beryllium Copper |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/28-F01PN | Molex | 0 | 4134-M83513/28-F01PN-ND | 516,26000 € | Parametric Equivalent |
| M83513/22-F01CN | Amphenol Canada Corporation - Military and Aerospace | 0 | 4305-M83513/22-F01CN-ND | 196,32600 € | Parametric Equivalent |
| M83513/22-F01NN | Amphenol Canada Corporation - Military and Aerospace | 0 | 4305-M83513/22-F01NN-ND | 196,32600 € | Parametric Equivalent |
| M83513/22-F01PN | Amphenol Canada Corporation - Military and Aerospace | 0 | 4305-M83513/22-F01PN-ND | 365,16800 € | Parametric Equivalent |
| M83513/22-F02CN | Amphenol Canada Corporation - Military and Aerospace | 0 | 4305-M83513/22-F02CN-ND | 196,32600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 340,38500 € | 1.361,54 € |
| Unit Price without VAT: | 340,38500 € |
|---|---|
| Unit Price with VAT: | 405,05815 € |

